-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9949
|
Newark | Dio Tvs Vwm 36V 5Kw Bidir Smc /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 5.0SMDJ36CA RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now |
DISTI #
5.0SMDJ36CABBCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
842 In Stock |
|
$0.6875 / $1.6400 | Buy Now |
DISTI #
5.0SMDJ36CA
|
Avnet Americas | TVS Diode, Bidirectional, 36 V, 75.5 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: 5.0SMDJ36CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-5.0SMDJ36CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36V 5KW 5% BI DO-214AB (SMC) RoHS: Compliant | 8306 |
|
$0.6700 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Trans Voltage Suppressor Diode - 5000W - 36V V(RWM) - Bidirectional - 1 Element - Silicon - DO-214AB RoHS: Compliant |
11094 In Stock |
|
$0.6750 / $0.7720 | Buy Now |
DISTI #
5.0SMDJ36CA
|
TTI | ESD Protection Diodes / TVS Diodes 36V 5KW 5% BI DO-214AB (SMC) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 27000 In Stock |
|
$0.5540 / $0.5650 | Buy Now |
DISTI #
5.0SMDJ36CA
|
Avnet Abacus | TVS Diode, Bidirectional, 36 V, 75.5 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: 5.0SMDJ36CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602117816
|
Chip1Stop | TVS | 3000 |
|
$0.6480 | Buy Now |
DISTI #
C1S134601149818
|
Chip1Stop | TVS RoHS: Compliant | 3000 |
|
$0.5346 | Buy Now |
|
LCSC | 86.1A 58.1V 5kW 40V 36V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | 3 |
|
$1.0083 / $1.0743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ36CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ36CA
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ36CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | 5.0SMDJ36CA vs 5.0SMDJ36CA-Q |
5.0SMDJ36CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | 5.0SMDJ36CA vs 5.0SMDJ36CA-QH |