Diodes
5.0SMDJ36CA
Description: Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 5.0SMDJ36CA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5.0SMDJ36CA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08AC3602
Newark Tvs Diode, 5Kw, 36V, Bidir, Do-214Ab, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:58.1V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 5.0SMDJ36CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2999
  • 1 $2.0600
  • 10 $1.7100
  • 25 $1.6000
  • 50 $1.4800
  • 100 $1.3600
  • 250 $1.2600
  • 500 $1.1500
$1.1500 / $2.0600 Buy Now
DISTI # 11AC4522
Newark Tvs Diode, 5Kw, 36V, Bidir, Do-214Ab, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:58.1V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 5.0SMDJ36CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.9550
  • 6,000 $0.9200
  • 12,000 $0.8840
$0.8840 / $0.9550 Buy Now
DISTI # 89Y6458
Newark Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:58.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Breakdown Voltage Min:40V, Breakdown Voltage Max:44.2V Rohs Compliant: Yes |Littelfuse 5.0SMDJ36CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $1.1400
$1.1400 Buy Now
DISTI # 32M5168
Newark Transient Suppressor Diode, single, bidirectional,36V V(Rwm),do-214Ab/Smc |Littelfuse 5.0SMDJ36CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.1500
  • 4,000 $1.0500
  • 6,000 $1.0200
  • 10,000 $0.9790
$0.9790 / $1.1500 Buy Now
DISTI # F4122CT-ND
DigiKey TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3372
In Stock
  • 1 $2.9500
  • 10 $1.9080
  • 100 $1.3163
  • 500 $1.0627
  • 1,000 $0.9810
  • 3,000 $0.8773
  • 6,000 $0.8741
$0.8741 / $2.9500 Buy Now
DISTI # 576-5.0SMDJ36CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 5kW 36V 5% Bi-Directional RoHS: Compliant 14014
  • 1 $2.1500
  • 10 $1.7000
  • 100 $1.3200
  • 500 $1.0700
  • 1,000 $0.9810
  • 3,000 $0.8780
  • 6,000 $0.8740
  • 9,000 $0.8730
$0.8730 / $2.1500 Buy Now
DISTI # 72244561
RS TVS Diode, 5.0SMDJ Series, 58.1V Clamping Max, 1 Channel, 27.1A, DO-214AB | Littelfuse 5.0SMDJ36CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 3000
  • 1 $1.8700
  • 5 $1.7200
  • 10 $1.6400
  • 100 $1.4900
  • 250 $1.4000
$1.4000 / $1.8700 Buy Now
Future Electronics 5.0SMDJ Series 36 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 9000
Reel
  • 3,000 $0.8800
$0.8800 Buy Now
Future Electronics 5.0SMDJ Series 36 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.9400
$0.9400 Buy Now
Future Electronics 5.0SMDJ Series 36 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.8800
$0.8800 Buy Now
Future Electronics 5.0SMDJ Series 36 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.8800
$0.8800 Buy Now
DISTI # 5.0SMDJ36CA
TTI ESD Protection Diodes / TVS Diodes 5kW 36V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 9000
In Stock
  • 3,000 $0.8900
  • 6,000 $0.8700
$0.8700 / $0.8900 Buy Now
DISTI # 5.0SMDJ36CA.
TTI ESD Protection Diodes / TVS Diodes TVS 5KW BI RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 280
In Stock
  • 10 $1.4400
$1.4400 Buy Now
Chip 1 Exchange INSTOCK 2151
RFQ
DISTI # C1S425200589214
Chip1Stop Diode TVS Single Bi-Dir 36V 5KW 2-Pin SMC T/R RoHS: Compliant pbFree: No 9000
  • 3,000 $1.0400
  • 6,000 $1.0300
$1.0300 / $1.0400 Buy Now
DISTI # C1S425200215841
Chip1Stop Diode TVS Single Bi-Dir 36V 5KW 2-Pin SMC T/R RoHS: Compliant pbFree: No Container: Cut Tape 3291
  • 1 $1.3500
  • 10 $1.2000
  • 50 $1.0700
  • 100 $0.9850
  • 200 $0.9780
  • 500 $0.8340
  • 1,000 $0.8050
  • 2,000 $0.7620
$0.7620 / $1.3500 Buy Now
LCSC 86.1A 5kW 58.1V 40V 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS 1416
  • 1 $0.9203
  • 10 $0.7696
  • 30 $0.6879
  • 100 $0.5937
  • 500 $0.5529
  • 1,000 $0.5340
$0.5340 / $0.9203 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $1.2400
  • 6,000 $1.1500
$1.1500 / $1.2400 Buy Now
Ozdisan Elektronik DIODE TVS 5000W 36V DO214AB (SMC) SMT 0
  • 1 $1.8891
  • 3,000 $1.7174
$1.7174 / $1.8891 RFQ

CAD Models for 5.0SMDJ36CA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5.0SMDJ36CA by Littelfuse Inc

5.0SMDJ36CA
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AB
Package Description
SMC, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
44.2 V
Breakdown Voltage-Min
40 V
Breakdown Voltage-Nom
42.1 V
Clamping Voltage-Max
58.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-J2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2; IEC-61000-4-4
Rep Pk Reverse Voltage-Max
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 5.0SMDJ36CA
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Related Parts for 5.0SMDJ36CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ36CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ36CA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 5.0SMDJ36CA would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ36CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ36CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ36CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ36CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ36CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ36CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: