There are no models available for this part yet.
Overview of 5.0SMDJ40A by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5.0SMDJ40A by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC9951
|
Newark | Dio Tvs Vwm 40V 5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 5.0SMDJ40A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 | Buy Now | |
DISTI #
5.0SMDJ40ABBCT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12746 In Stock |
|
$0.6500 / $1.5500 | Buy Now | |
DISTI #
5.0SMDJ40A
|
Avnet Americas | Diode TVS Single Uni-Directional 40V 5000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ40A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7384 | Buy Now | |
DISTI #
652-5.0SMDJ40A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 40V 5KW 5% UNI DO-214AB (SMC) RoHS: Compliant | 4616 |
|
$0.6500 / $1.5500 | Buy Now | |
Onlinecomponents.com | 5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 40V, RoHS RoHS: Compliant |
1500 In Stock 6000 On Order |
|
$0.6450 / $1.0520 | Buy Now | ||
DISTI #
66450748
|
Verical | Diode TVS Single Uni-Dir 40V 5KW 2-Pin SMC T/R Min Qty: 50 Package Multiple: 25 Date Code: 2307 | Americas - 1500 |
|
$0.8944 / $1.3650 | Buy Now | |
DISTI #
5.0SMDJ40A
|
TTI | ESD Protection Diodes / TVS Diodes 40V 5KW 5% UNI DO-214AB (SMC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6500 | Buy Now | |
DISTI #
5.0SMDJ40A
|
Avnet Abacus | Diode TVS Single Uni-Directional 40V 5000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ40A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 40V, RoHS RoHS: Compliant |
1500 In Stock 6000 On Order |
|
$0.6450 / $1.0520 | Buy Now |
CAD Models for 5.0SMDJ40A by Bourns Inc
Part Data Attributes for 5.0SMDJ40A by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
PRSM-MIN
|
Breakdown Voltage-Max
|
49.1 V
|
Breakdown Voltage-Min
|
44.4 V
|
Breakdown Voltage-Nom
|
46.75 V
|
Clamping Voltage-Max
|
64.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 5.0SMDJ40A
This table gives cross-reference parts and alternative options found for 5.0SMDJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC5K40A-M3/H | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 5.0SMDJ40A vs SMC5K40A-M3/H |
5KASMC40AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 5.0SMDJ40A vs 5KASMC40AHM3_A/H |
5.0SMDJ40A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ40A vs 5.0SMDJ40A |
SMC5K40A-M3/I | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 5.0SMDJ40A vs SMC5K40A-M3/I |
5.0SMDJ40AH | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ40A vs 5.0SMDJ40AH |
5.0SMDJ40AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ40A vs 5.0SMDJ40AHM6G |