There are no models available for this part yet.
Overview of 5.0SMDJ40CA-T7 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5.0SMDJ40CA-T7 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T4211
|
Newark | Tvs 5Kw 40V 5%bi Do-214Ab Tr07 Rohs/ Tr |Littelfuse 5.0SMDJ40CA-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9240 / $1.2400 | Buy Now | |
DISTI #
F11456CT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1072 In Stock |
|
$0.9018 / $2.1700 | Buy Now | |
DISTI #
576-5.0SMDJ40CA-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 40V 5% Bi-Directional RoHS: Compliant | 400 |
|
$0.9010 / $2.1600 | Buy Now | |
Future Electronics | 5.0SMDJ Series 64.5V Clamp 77.6A Ipp Surface Mount TVS Diode DO-214AB (SMCJ) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 1000Reel |
|
$0.8850 / $0.9550 | Buy Now | ||
Future Electronics | 5.0SMDJ Series 64.5V Clamp 77.6A Ipp Surface Mount TVS Diode DO-214AB (SMCJ) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8850 / $0.9550 | Buy Now | ||
DISTI #
5.0SMDJ40CA-T7
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 40V 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9600 | Buy Now | |
DISTI #
5.0SMDJ40CA-T7-LF
|
TME | Diode: TVS, 5kW, 46.75V, 300A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$1.2200 / $1.8300 | RFQ | |
Ozdisan Elektronik | DIODE TVS 5000W 40V DO214AB (SMC) SMT T&R | 0 |
|
$1.7717 / $1.9489 | RFQ |
CAD Models for 5.0SMDJ40CA-T7 by Littelfuse Inc
Part Data Attributes for 5.0SMDJ40CA-T7 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-214AB
|
Package Description
|
R-PDSO-J2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
|
Breakdown Voltage-Max
|
49.1 V
|
Breakdown Voltage-Min
|
44.4 V
|
Breakdown Voltage-Nom
|
46.75 V
|
Clamping Voltage-Max
|
64.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-J2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
IEC-61000-4-2; IEC-61000-4-4
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Related Parts for 5.0SMDJ40CA-T7
-
5.0SMDJ20CATransient Suppressors
-
C0805C474J5RACTUFixed Capacitors
-
IRF6218STRLPBFPower Field-Effect Transistors
-
4505Fixed Resistors
-
327Headers and Edge Type Connectors
-
345Other Analog ICs
-
XC3S1500-4FG676IField Programmable Gate Arrays
-
RN102-1-02Fixed Inductors
-
800AWSP9M2REPushbutton Switches