Part Details for 5.0SMDJ43A-AT/7 by Pulse Electronics Corporation
Overview of 5.0SMDJ43A-AT/7 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMDJ43A-AT/7
5.0SMDJ43A-AT/7 CAD Models
5.0SMDJ43A-AT/7 Part Data Attributes
Alternate Parts for 5.0SMDJ43A-AT/7
This table gives cross-reference parts and alternative options found for 5.0SMDJ43A-AT/7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ43A-AT/7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMCJ45A-T3 | Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | 5.0SMDJ43A-AT/7 vs 5.0SMCJ45A-T3 |
5.0SMDJ43A-H | Transient Suppressor, | Bourns Inc | 5.0SMDJ43A-AT/7 vs 5.0SMDJ43A-H |
5.0SMLJ43A | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ43A-AT/7 vs 5.0SMLJ43A |
5.0SMDJ43-T13 | Trans Voltage Suppressor Diode, 28000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ43A-AT/7 vs 5.0SMDJ43-T13 |
ATV50C430J-HF | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Comchip Technology Corporation Ltd | 5.0SMDJ43A-AT/7 vs ATV50C430J-HF |
5SMDJ43A-C | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Secos Corporation | 5.0SMDJ43A-AT/7 vs 5SMDJ43A-C |
5.0SMDJ45A-AT/13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ43A-AT/7 vs 5.0SMDJ45A-AT/13 |
5.0SMDJ45AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5.0SMDJ43A-AT/7 vs 5.0SMDJ45AV-T |
5.0SMDJ43A-T13 | Trans Voltage Suppressor Diode, 28000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ43A-AT/7 vs 5.0SMDJ43A-T13 |
5.0SMDJ43AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5.0SMDJ43A-AT/7 vs 5.0SMDJ43AV-W |