Part Details for 5.0SMDJ75A by Pulse Electronics Corporation
Overview of 5.0SMDJ75A by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMDJ75A
5.0SMDJ75A CAD Models
5.0SMDJ75A Part Data Attributes
|
5.0SMDJ75A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ75A
Pulse Electronics Corporation
Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ75A
This table gives cross-reference parts and alternative options found for 5.0SMDJ75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ78AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ75A vs 5.0SMDJ78AF1 |
5.0SMDJ78A | Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | 5.0SMDJ75A vs 5.0SMDJ78A |
5.0SMDJ75A | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | 5.0SMDJ75A vs 5.0SMDJ75A |
5.0SMDJ75AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ75A vs 5.0SMDJ75AF1 |
SMC5K78A-M3/H | Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 5.0SMDJ75A vs SMC5K78A-M3/H |
5.0SMDJ78A | Transient Suppressor, | Bourns Inc | 5.0SMDJ75A vs 5.0SMDJ78A |
5.0SMDJ75A | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ75A vs 5.0SMDJ75A |
5.0SMDJ78AH | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ75A vs 5.0SMDJ78AH |
5.0SMDJ75AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ75A vs 5.0SMDJ75AHM6G |
5.0SMDJ78A | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ75A vs 5.0SMDJ78A |