Part Details for 5.0SMLJ14CAHE3-TP by Micro Commercial Components
Overview of 5.0SMLJ14CAHE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMLJ14CAHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-5.0SMLJ14CAHE3-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8866 | Buy Now |
DISTI #
833-5.0SMLJ14CAHE3TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5KW TVS SMC RoHS: Compliant | 0 |
|
$0.9270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.8580 | Buy Now |
Part Details for 5.0SMLJ14CAHE3-TP
5.0SMLJ14CAHE3-TP CAD Models
5.0SMLJ14CAHE3-TP Part Data Attributes
|
5.0SMLJ14CAHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
5.0SMLJ14CAHE3-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5.0SMLJ14CAHE3-TP
This table gives cross-reference parts and alternative options found for 5.0SMLJ14CAHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMLJ14CAHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ14CA | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | 5.0SMLJ14CAHE3-TP vs 5.0SMDJ14CA |
5.0SMCJ14C | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | 5.0SMLJ14CAHE3-TP vs 5.0SMCJ14C |
ATV50C140JB-HF | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Comchip Technology Corporation Ltd | 5.0SMLJ14CAHE3-TP vs ATV50C140JB-HF |
5.0SMDJ14CA | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | BrightKing Inc | 5.0SMLJ14CAHE3-TP vs 5.0SMDJ14CA |
5.0SMLJ14CA-TP-HF | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMLJ14CAHE3-TP vs 5.0SMLJ14CA-TP-HF |