Part Details for 5.0SMLJ24A by MDE Semiconductor Inc
Overview of 5.0SMLJ24A by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMLJ24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-5.0SMLJ24ATR-ND
|
DigiKey | TVS DIODE UP 24VRWM 38.9VC Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.7500 | Buy Now |
Part Details for 5.0SMLJ24A
5.0SMLJ24A CAD Models
5.0SMLJ24A Part Data Attributes
|
5.0SMLJ24A
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMLJ24A
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PD-MIN | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5.0SMLJ24A
This table gives cross-reference parts and alternative options found for 5.0SMLJ24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMLJ24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ24 | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMLJ24A vs 5.0SMDJ24 |
5.0SMDJ24A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | 5.0SMLJ24A vs 5.0SMDJ24A-QH |
5.0SMDJ24AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5.0SMLJ24A vs 5.0SMDJ24AV-W |
5.0SMDJ24A-T500 | Trans Voltage Suppressor Diode, 28000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMLJ24A vs 5.0SMDJ24A-T500 |
5.0SMDJ24AM6G | Transient Suppressor, | Taiwan Semiconductor | 5.0SMLJ24A vs 5.0SMDJ24AM6G |
5.0SMDJ24A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMLJ24A vs 5.0SMDJ24A-AT/TR7 |
PAM33DOAB24A-T500 | Trans Voltage Suppressor Diode, 28000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMLJ24A vs PAM33DOAB24A-T500 |
5.0SMDJ24A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMLJ24A vs 5.0SMDJ24A/TR13 |
5.0SMDJ24A-AT/7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMLJ24A vs 5.0SMDJ24A-AT/7 |
5.0SMDJ24A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMLJ24A vs 5.0SMDJ24A/TR7 |