5.0SMLJ33CA-TP-HF
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 5.0SMLJ33CA-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5.0SMLJ33CA-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5.0SMLJ33CA-TP-HF by Micro Commercial Components

5.0SMLJ33CA-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
40.6 V
Breakdown Voltage-Min
36.7 V
Breakdown Voltage-Nom
38.65 V
Clamping Voltage-Max
53.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reverse Current-Max
5 µA
Reverse Test Voltage
33 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 5.0SMLJ33CA-TP-HF
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for 5.0SMLJ33CA-TP-HF

This table gives cross-reference parts and alternative options found for 5.0SMLJ33CA-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMLJ33CA-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMLJ33CAHE3-TP Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMLJ33CA-TP-HF vs 5.0SMLJ33CAHE3-TP
5.0SMCJ33CA-T3 Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMLJ33CA-TP-HF vs 5.0SMCJ33CA-T3
5.0SMLJ33CAHE3-TP-HF Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMLJ33CA-TP-HF vs 5.0SMLJ33CAHE3-TP-HF
5.0SMCJ33CA Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 5.0SMLJ33CA-TP-HF vs 5.0SMCJ33CA
ATV50C330JB-HF Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Comchip Technology Corporation Ltd 5.0SMLJ33CA-TP-HF vs ATV50C330JB-HF
5.0SMDJ33CA Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc 5.0SMLJ33CA-TP-HF vs 5.0SMDJ33CA
5.0SMCJ33C-T3-LF Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMLJ33CA-TP-HF vs 5.0SMCJ33C-T3-LF
5.0SMCJ33C-T3 Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMLJ33CA-TP-HF vs 5.0SMCJ33C-T3
5.0SMCJ33CA-T3-LF Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMLJ33CA-TP-HF vs 5.0SMCJ33CA-T3-LF
Part Number Description Manufacturer Compare
5.0SMCJ33CA-T3-LF Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMLJ33CA-TP-HF vs 5.0SMCJ33CA-T3-LF
5.0SMCJ33CA-T3 Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMLJ33CA-TP-HF vs 5.0SMCJ33CA-T3
5.0SMDJ33CA Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc 5.0SMLJ33CA-TP-HF vs 5.0SMDJ33CA
5.0SMCJ33C-T3 Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMLJ33CA-TP-HF vs 5.0SMCJ33C-T3
5.0SMCJ33C-T3-LF Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMLJ33CA-TP-HF vs 5.0SMCJ33C-T3-LF
ATV50C330JB-HF Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Comchip Technology Corporation Ltd 5.0SMLJ33CA-TP-HF vs ATV50C330JB-HF
5.0SMLJ33CAHE3-TP-HF Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMLJ33CA-TP-HF vs 5.0SMLJ33CAHE3-TP-HF
5.0SMLJ33CAHE3-TP Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMLJ33CA-TP-HF vs 5.0SMLJ33CAHE3-TP
5.0SMCJ33CA Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 5.0SMLJ33CA-TP-HF vs 5.0SMCJ33CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMLJ33CA-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMLJ33CA-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 5.0SMLJ33CA-TP-HF would you like to use for your alert(s)?
  • Please alert me when 5.0SMLJ33CA-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMLJ33CA-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMLJ33CA-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMLJ33CA-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMLJ33CA-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMLJ33CA-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: