Diodes
5.0SMLJ40A
Description: Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 5.0SMLJ40A by MDE Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5.0SMLJ40A by MDE Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3811-5.0SMLJ40ATR-ND
DigiKey TVS DIODE UP 40VRWM 64.5VC Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 1000
In Stock
  • 500 $2.7500
$2.7500 Buy Now

CAD Models for 5.0SMLJ40A by MDE Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5.0SMLJ40A by MDE Semiconductor Inc

5.0SMLJ40A
MDE Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MDE SEMICONDUCTOR INC
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
PD-MIN
Breakdown Voltage-Max
49.1 V
Breakdown Voltage-Min
44.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 5.0SMLJ40A
    MDE Semiconductor Inc
    Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 5.0SMLJ40A

This table gives cross-reference parts and alternative options found for 5.0SMLJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMLJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMLJ40CA Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Micro Commercial Components 5.0SMLJ40A vs 5.0SMLJ40CA
5.0SMDJ40AM6G Transient Suppressor, Taiwan Semiconductor 5.0SMLJ40A vs 5.0SMDJ40AM6G
5.0SMDJ40A-T500 Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMLJ40A vs 5.0SMDJ40A-T500
5KASMC40AHM3/57 DIODE TVS DIODE, Transient Suppressor Vishay Semiconductors 5.0SMLJ40A vs 5KASMC40AHM3/57
5.0SMDJ40AHR6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMLJ40A vs 5.0SMDJ40AHR6G
5.0SMLJ40A-TP-HF Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMLJ40A vs 5.0SMLJ40A-TP-HF
5.0SMDJ40-T500 Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMLJ40A vs 5.0SMDJ40-T500
5.0SMDJ40A-T13 Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMLJ40A vs 5.0SMDJ40A-T13
5.0SMCJ40A-T3-LF Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMLJ40A vs 5.0SMCJ40A-T3-LF
5.0SMDJ40-T13 Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMLJ40A vs 5.0SMDJ40-T13
Part Number Description Manufacturer Compare
5KASMC40AHM3/57 DIODE TVS DIODE, Transient Suppressor Vishay Semiconductors 5.0SMLJ40A vs 5KASMC40AHM3/57
5.0SMDJ40A-AT Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMLJ40A vs 5.0SMDJ40A-AT
5KASMC40AHM3/9A DIODE TVS DIODE, Transient Suppressor Vishay Semiconductors 5.0SMLJ40A vs 5KASMC40AHM3/9A
5.0SMDJ40-T13 Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMLJ40A vs 5.0SMDJ40-T13
ATV50C400J-HF Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Comchip Technology Corporation Ltd 5.0SMLJ40A vs ATV50C400J-HF
5.0SMDJ40-T500 Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMLJ40A vs 5.0SMDJ40-T500
5.0SMDJ40A-T500 Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMLJ40A vs 5.0SMDJ40A-T500
5.0SMDJ40A-AT Transient Suppressor, Pulse Electronics Corporation 5.0SMLJ40A vs 5.0SMDJ40A-AT
5.0SMDJ40AR7G Transient Suppressor, Taiwan Semiconductor 5.0SMLJ40A vs 5.0SMDJ40AR7G
5.0SMDJ40AV-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMLJ40A vs 5.0SMDJ40AV-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMLJ40A by MDE Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMLJ40A by MDE Semiconductor Inc

Select Manufacturer
Which Manufacturer of 5.0SMLJ40A would you like to use for your alert(s)?
  • Please alert me when 5.0SMLJ40A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMLJ40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMLJ40A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMLJ40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMLJ40A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMLJ40A by MDE Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: