There are no models available for this part yet.
Overview of 5.0SMDJ100A M6G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5.0SMDJ100A M6G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5.0SMDJ100A M6G
|
Avnet Americas | Diode TVS Single Uni-Directional 100V 5000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ100A M6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
821-50SMDJ100AM6G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 117V 5% Unidir ectional TVS | 0 |
|
$1.5600 | Order Now |
CAD Models for 5.0SMDJ100A M6G by Taiwan Semiconductor
Part Data Attributes for 5.0SMDJ100A M6G by Taiwan Semiconductor
5.0SMDJ100A M6G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
5.0SMDJ100A M6GTaiwan SemiconductorVS
-