Part Details for 5.0SMDJ100CA by Thinking Electronic Industrial Co Ltd
Overview of 5.0SMDJ100CA by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMDJ100CA
5.0SMDJ100CA CAD Models
5.0SMDJ100CA Part Data Attributes
|
5.0SMDJ100CA
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ100CA
Thinking Electronic Industrial Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |