Part Details for 5.0SMDJ140A-T7 by Littelfuse Inc
Overview of 5.0SMDJ140A-T7 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ140A-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC8869
|
Newark | Tvs 5Kw 140V 5%uni Do-214Ab Tr07 Rohs/ Tr |Littelfuse 5.0SMDJ140A-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8460 / $1.1400 | Buy Now |
DISTI #
18-5.0SMDJ140A-T7CT-ND
|
DigiKey | TVS DIODE 140VWM 292.1VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1520 In Stock |
|
$0.8256 / $1.9900 | Buy Now |
DISTI #
576-5.0SMDJ140A-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS TR07 | 857 |
|
$0.8300 / $1.9900 | Buy Now |
DISTI #
84355561
|
Verical | TVS Diode Single Uni-Dir 140V 5KW 2-Pin SMC T/R Min Qty: 46 Package Multiple: 1 | Americas - 498 |
|
$1.4280 / $1.5400 | Buy Now |
DISTI #
5.0SMDJ140A-T7
|
TTI | ESD Protection Diodes / TVS Diodes TVS TR07 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8300 | Buy Now |
DISTI #
5.0SMDJ140A-T7-LF
|
TME | Diode: TVS, 5kW, 164V, 300A, unidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 498 |
|
$1.0900 / $1.6300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 140V DO214AB (SMC) SMT T&R | 0 |
|
$1.6222 / $1.7844 | RFQ |
Part Details for 5.0SMDJ140A-T7
5.0SMDJ140A-T7 CAD Models
5.0SMDJ140A-T7 Part Data Attributes
|
5.0SMDJ140A-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ140A-T7
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |