Part Details for 5.0SMDJ140CA by DOWO
Overview of 5.0SMDJ140CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ140CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22A 226.8V 155V 140V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | 2561 |
|
$0.1838 / $0.2686 | Buy Now |
Part Details for 5.0SMDJ140CA
5.0SMDJ140CA CAD Models
5.0SMDJ140CA Part Data Attributes
|
5.0SMDJ140CA
DOWO
Buy Now
|
Compare Parts:
5.0SMDJ140CA
DOWO
|
Samacsys Manufacturer | DOWO |