5.0SMDJ15CA-H
Description: Transient Suppressor,

Overview of 5.0SMDJ15CA-H by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5.0SMDJ15CA-H by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 5.0SMDJ15CA-HCT-ND
DigiKey TVS DIODE 15VWM 24.4VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2304
In Stock
  • 1 $1.9700
  • 10 $1.6330
  • 100 $1.2999
  • 500 $0.7725
$0.7725 / $1.9700 Buy Now
DISTI # 652-5.0SMDJ15CA-H
Mouser Electronics ESD Suppressors / TVS Diodes 15V 5kW BIDIR RoHS: Compliant 0
  • 1 $1.8800
  • 10 $1.5700
  • 100 $1.2400
  • 250 $1.2300
  • 500 $0.7730
  • 1,500 $0.7720
$0.7720 / $1.8800 Order Now
Bristol Electronics   2866
RFQ

CAD Models for 5.0SMDJ15CA-H by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5.0SMDJ15CA-H by Bourns Inc

5.0SMDJ15CA-H
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Bourns
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
18.5 V
Breakdown Voltage-Min
16.7 V
Breakdown Voltage-Nom
17.6 V
Clamping Voltage-Max
24.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
15 V
Reverse Current-Max
2 µA
Reverse Test Voltage
15 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 5.0SMDJ15CA-H
    Bourns Inc
    Transient Suppressor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ15CA-H by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ15CA-H by Bourns Inc

Select Manufacturer
Which Manufacturer of 5.0SMDJ15CA-H would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ15CA-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ15CA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ15CA-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ15CA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ15CA-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ15CA-H by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: