There are no models available for this part yet.
Overview of 5.0SMDJ17A by DOWO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5.0SMDJ17A by DOWO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 181.16A 27.6V 18.9V 17V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | 807 |
|
$0.1739 / $0.3208 | Buy Now |
CAD Models for 5.0SMDJ17A by DOWO
Part Data Attributes for 5.0SMDJ17A by DOWO
5.0SMDJ17A
DOWO
|
|
---|---|
Samacsys Manufacturer
|
DOWO
|
Want to compare parts?
-
5.0SMDJ17ADOWOVS
-
Related Parts for 5.0SMDJ17A
-
5.0SMDJ26ATransient Suppressors
-
1SMB5934BT3GZener Diodes
-
MBRS360T3GRectifier Diodes
-
511KD40Non-linear Resistors
-
GCM188R91H333KA37DFixed Capacitors
-
522.522Electric Fuses
-
502351-0800Headers and Edge Type Connectors
-
OPA2227UAOperational Amplifiers
-
2N7002-7-FSmall Signal Field-Effect Transistors