Part Details for 5.0SMDJ24A R7G by Taiwan Semiconductor
Overview of 5.0SMDJ24A R7G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ24A R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5.0SMDJ24A R7G
|
Avnet Americas | 5000W, 28.1V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: 5.0SMDJ24A R7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Reel | 0 |
|
RFQ | |
DISTI #
5.0SMDJ24A R7G
|
Avnet Americas | 5000W, 28.1V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: 5.0SMDJ24A R7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Reel | 0 |
|
RFQ |
Part Details for 5.0SMDJ24A R7G
5.0SMDJ24A R7G CAD Models
5.0SMDJ24A R7G Part Data Attributes:
|
5.0SMDJ24A R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
5.0SMDJ24A R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |