There are no models available for this part yet.
Overview of 5.0SMDJ24A by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5.0SMDJ24A by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-5.0SMDJ24ATR-ND
|
DigiKey | 5000W, 28.1V, 5%, UNIDIRECTIONAL Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9175 / $0.9860 | Buy Now | |
DISTI #
5.0SMDJ24A
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ24A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8588 | Buy Now | |
DISTI #
821-5.0SMDJ24AM6G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W, 28.1V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.9480 / $2.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.9540 | Buy Now | ||
DISTI #
5.0SMDJ24A
|
EBV Elektronik | Diode TVS Single Uni-Directional 24V 5kW 2-Pin DO-214AB T/R (Alt: 5.0SMDJ24A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 5.0SMDJ24A by Taiwan Semiconductor
Part Data Attributes for 5.0SMDJ24A by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Alternate Parts for 5.0SMDJ24A
This table gives cross-reference parts and alternative options found for 5.0SMDJ24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ24A | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | 5.0SMDJ24A vs 5.0SMDJ24A |
5.0SMDJ24AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ24A vs 5.0SMDJ24AHM6G |
5.0SMDJ24A | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ24A vs 5.0SMDJ24A |
5KASMC24AHM3_A/H | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | 5.0SMDJ24A vs 5KASMC24AHM3_A/H |
5.0SMDJ24A | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Alpha & Omega Semiconductor | 5.0SMDJ24A vs 5.0SMDJ24A |
5.0SMDJ24A | Trans Voltage Suppressor Diode, | EIC Semiconductor Inc | 5.0SMDJ24A vs 5.0SMDJ24A |
5.0SMDJ24A | Transient Suppressor, | Bourns Inc | 5.0SMDJ24A vs 5.0SMDJ24A |
5.0SMDJ24AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ24A vs 5.0SMDJ24AF1 |
SMC5K24A-M3/H | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 5.0SMDJ24A vs SMC5K24A-M3/H |
5.0SMDJ24A-H | Transient Suppressor, | Bourns Inc | 5.0SMDJ24A vs 5.0SMDJ24A-H |
Related Parts for 5.0SMDJ24A
-
5.0SMDJ20Transient Suppressors
-
BZX84C7V5-7-FZener Diodes
-
50WQ04FNRectifier Diodes
-
TMOV14RP385ENon-linear Resistors
-
C5750X7S2A156M250KBFixed Capacitors
-
STM32L082KBU6Microcontrollers
-
IRLS3036-7PPBFPower Field-Effect Transistors
-
RC2512JK-070RLFixed Resistors
-
TNY266PNSwitching Regulator or Controllers