Part Details for 5.0SMDJ24AHR7G by Taiwan Semiconductor
Overview of 5.0SMDJ24AHR7G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ24AHR7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5.0SMDJ24AHR7G
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 5000W Automotive 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ24AHR7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Reel | 0 |
|
RFQ |
Part Details for 5.0SMDJ24AHR7G
5.0SMDJ24AHR7G CAD Models
5.0SMDJ24AHR7G Part Data Attributes
|
5.0SMDJ24AHR7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ24AHR7G
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-06-14 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 5.0SMDJ24AHR7G
This table gives cross-reference parts and alternative options found for 5.0SMDJ24AHR7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ24AHR7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ24A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ24AHR7G vs 5.0SMDJ24A-AT/TR7 |
5.0SMDJ24A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5.0SMDJ24AHR7G vs 5.0SMDJ24A-W |
5.0SMLJ24CA | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | 5.0SMDJ24AHR7G vs 5.0SMLJ24CA |
5.0SMDJ24A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5.0SMDJ24AHR7G vs 5.0SMDJ24A-T |
5.0SMDJ24A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ24AHR7G vs 5.0SMDJ24A/TR7 |
5.0SMDJ24A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ24AHR7G vs 5.0SMDJ24A-AT/TR13 |
5.0SMDJ24AS | Trans Voltage Suppressor Diode, | Littelfuse Inc | 5.0SMDJ24AHR7G vs 5.0SMDJ24AS |
5.0SMDJ24A-T13 | Trans Voltage Suppressor Diode, 28000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ24AHR7G vs 5.0SMDJ24A-T13 |
5.0SMDJ24A-T7 | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 5.0SMDJ24AHR7G vs 5.0SMDJ24A-T7 |
5KASMC24AHM3/57 | DIODE TVS DIODE, Transient Suppressor | Vishay Semiconductors | 5.0SMDJ24AHR7G vs 5KASMC24AHM3/57 |