Part Details for 5.0SMDJ28A-AT/7 by YAGEO Corporation
Overview of 5.0SMDJ28A-AT/7 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ28A-AT/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5.0SMDJ28A-AT/7TR-ND
|
DigiKey | TVS DO-214AB 28V 45.4V A Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2838 / $0.4311 | Buy Now |
DISTI #
5.0SMDJ28A-AT/7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 28V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ28A-AT/7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | ESD Suppressors / TVS Diodes 5.0SMDJ DO-214AB 28V 45.4V RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2500Reel |
|
$0.2800 / $0.3150 | Buy Now |
DISTI #
5.0SMDJ28A-AT/7
|
TTI | ESD Suppressors / TVS Diodes 5.0SMDJ DO-214AB 28V 45.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3010 | Buy Now |
DISTI #
5.0SMDJ28A-AT/7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 28V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ28A-AT/7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
5.0SMDJ28A-AT/7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 28V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ28A-AT/7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
DTRL13035
|
Rutronik | TVS-DIODE UNI 5,0KW 28V SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3205 / $0.3803 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 28V DO214AB (SMC) AUTO(AEC-Q101) S | 0 |
|
$0.4609 / $0.5300 | RFQ |
Part Details for 5.0SMDJ28A-AT/7
5.0SMDJ28A-AT/7 CAD Models
5.0SMDJ28A-AT/7 Part Data Attributes
|
5.0SMDJ28A-AT/7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ28A-AT/7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-08-02 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ28A-AT/7
This table gives cross-reference parts and alternative options found for 5.0SMDJ28A-AT/7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ28A-AT/7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMLJ28CA | Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | 5.0SMDJ28A-AT/7 vs 5.0SMLJ28CA |
5.0SMDJ28A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ28A-AT/7 vs 5.0SMDJ28A/TR7 |
5.0SMDJ28AR7G | Transient Suppressor, | Taiwan Semiconductor | 5.0SMDJ28A-AT/7 vs 5.0SMDJ28AR7G |
5.0SMDJ28A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5.0SMDJ28A-AT/7 vs 5.0SMDJ28A-T |
5.0SMDJ28AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5.0SMDJ28A-AT/7 vs 5.0SMDJ28AV-W |
5.0SMDJ28A-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ28A-AT/7 vs 5.0SMDJ28A-AT |
5.0SMDJ28A-AT/7 | Transient Suppressor, | Pulse Electronics Corporation | 5.0SMDJ28A-AT/7 vs 5.0SMDJ28A-AT/7 |
5KASMC28AHM3/57 | DIODE TVS DIODE, Transient Suppressor | Vishay Semiconductors | 5.0SMDJ28A-AT/7 vs 5KASMC28AHM3/57 |
5.0SMDJ28AM6G | Transient Suppressor, | Taiwan Semiconductor | 5.0SMDJ28A-AT/7 vs 5.0SMDJ28AM6G |
5.0SMDJ28A-H | Transient Suppressor, | Bourns Inc | 5.0SMDJ28A-AT/7 vs 5.0SMDJ28A-H |