5.0SMDJ30A-QH
Bourns Inc
Description: Trans Voltage Suppressor Diode,

Overview of 5.0SMDJ30A-QH by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 5.0SMDJ30A-QH by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 5.0SMDJ30A-QH-ND
DigiKey TVS DIODE 30VWM 48.4VC SMC Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 652-5.0SMDJ30A-QH
Mouser Electronics ESD Suppressors / TVS Diodes 30V 5kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant 1505
  • 1 $2.9300
  • 10 $2.4400
  • 100 $2.0700
  • 1,500 $1.9500
  • 3,000 $1.5400
$1.5400 / $2.9300 Buy Now
DISTI # 71278800
RS DIO TVS VWM 30V 5kW UNIDIR SMC AECQ | Bourns 5.0SMDJ30A-QH RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,500 $1.9100
  • 15,000 $1.8200
  • 75,000 $1.7200
  • 150,000 $1.6300
$1.6300 / $1.9100 RFQ

CAD Models for 5.0SMDJ30A-QH by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5.0SMDJ30A-QH by Bourns Inc

5.0SMDJ30A-QH
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-06-25
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
36.8 V
Breakdown Voltage-Min
33.3 V
Breakdown Voltage-Nom
35.05 V
Clamping Voltage-Max
48.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
5 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
2 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 5.0SMDJ30A-QH
    Bourns Inc
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for 5.0SMDJ30A-QH

This table gives cross-reference parts and alternative options found for 5.0SMDJ30A-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ30A-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ30A-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30A-QH vs 5.0SMDJ30A-AT/TR13
5.0SMDJ30AV-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMDJ30A-QH vs 5.0SMDJ30AV-W
5.0SMDJ30A-T13 Trans Voltage Suppressor Diode, 28000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMDJ30A-QH vs 5.0SMDJ30A-T13
5.0SMDJ30A-AT/7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30A-QH vs 5.0SMDJ30A-AT/7
5.0SMDJ30A-AT/7 Transient Suppressor, Pulse Electronics Corporation 5.0SMDJ30A-QH vs 5.0SMDJ30A-AT/7
5.0SMDJ30A-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMDJ30A-QH vs 5.0SMDJ30A-W
5.0SMDJ30A Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5.0SMDJ30A-QH vs 5.0SMDJ30A
5.0SMDJ30AHM6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ30A-QH vs 5.0SMDJ30AHM6G
5.0SMDJ30AH Transient Suppressor, Bourns Inc 5.0SMDJ30A-QH vs 5.0SMDJ30AH
5.0SMDJ30A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30A-QH vs 5.0SMDJ30A/TR7
Part Number Description Manufacturer Compare
5.0SMDJ30A-AT/13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30A-QH vs 5.0SMDJ30A-AT/13
5.0SMDJ30A Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5.0SMDJ30A-QH vs 5.0SMDJ30A
5.0SMDJ30A Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Lucky Forests Corp Ltd 5.0SMDJ30A-QH vs 5.0SMDJ30A
5.0SMDJ30AH Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ30A-QH vs 5.0SMDJ30AH
5.0SMDJ30A-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30A-QH vs 5.0SMDJ30A-AT/TR13
5.0SMDJ30AHR7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ30A-QH vs 5.0SMDJ30AHR7G
5.0SMDJ30A-T7 Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMDJ30A-QH vs 5.0SMDJ30A-T7
5.0SMDJ30A-AT Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30A-QH vs 5.0SMDJ30A-AT
5.0SMDJ30A Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated 5.0SMDJ30A-QH vs 5.0SMDJ30A
5.0SMDJ30A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30A-QH vs 5.0SMDJ30A/TR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ30A-QH by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ30A-QH by Bourns Inc

Select Manufacturer
Which Manufacturer of 5.0SMDJ30A-QH would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ30A-QH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ30A-QH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ30A-QH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ30A-QH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ30A-QH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ30A-QH by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: