Part Details for 5.0SMDJ30A by Bourns Inc
Overview of 5.0SMDJ30A by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5.0SMDJ30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9939
|
Newark | Dio Tvs Vwm 30V 5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 5.0SMDJ30A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 | Buy Now |
DISTI #
5.0SMDJ30ABBCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5345 In Stock |
|
$0.6500 / $1.5500 | Buy Now |
DISTI #
5.0SMDJ30A
|
Avnet Americas | TVS Diode, Unidirectional, 30 V, 62.9 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: 5.0SMDJ30A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-5.0SMDJ30A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 30V 5KW 5% UNI DO-214AB (SMC) RoHS: Compliant | 2825 |
|
$0.6500 / $1.5500 | Buy Now |
|
Onlinecomponents.com | DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 30V 103A 5000W -55C~150C TJ RoHS: Compliant |
8500 In Stock |
|
$0.6250 / $0.6830 | Buy Now |
DISTI #
5.0SMDJ30A
|
TTI | ESD Suppressors / TVS Diodes 30V 5KW 5% UNI DO-214AB (SMC) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.6500 / $0.6830 | Buy Now |
|
Master Electronics | DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 30V 103A 5000W -55C~150C TJ RoHS: Compliant |
8500 In Stock |
|
$0.6250 / $0.6830 | Buy Now |
Part Details for 5.0SMDJ30A
5.0SMDJ30A CAD Models
5.0SMDJ30A Part Data Attributes
|
5.0SMDJ30A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ30A
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 5.0SMDJ30A
This table gives cross-reference parts and alternative options found for 5.0SMDJ30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ30AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5.0SMDJ30A vs 5.0SMDJ30AV-W |
5.0SMDJ30A-AT/13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ30A vs 5.0SMDJ30A-AT/13 |
5.0SMDJ30AR7G | Transient Suppressor, | Taiwan Semiconductor | 5.0SMDJ30A vs 5.0SMDJ30AR7G |
5.0SMDJ30A | Trans Voltage Suppressor Diode, | EIC Semiconductor Inc | 5.0SMDJ30A vs 5.0SMDJ30A |
5.0SMDJ30A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5.0SMDJ30A vs 5.0SMDJ30A-W |
5.0SMDJ30A | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ30A vs 5.0SMDJ30A |
5.0SMDJ30A-AT | Transient Suppressor, | Pulse Electronics Corporation | 5.0SMDJ30A vs 5.0SMDJ30A-AT |
5.0SMDJ30AR6G | Transient Suppressor, | Taiwan Semiconductor | 5.0SMDJ30A vs 5.0SMDJ30AR6G |
5.0SMDJ30A-AT/7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ30A vs 5.0SMDJ30A-AT/7 |
5.0SMDJ30A | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | 5.0SMDJ30A vs 5.0SMDJ30A |