5.0SMDJ30AHM6G
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode,

Overview of 5.0SMDJ30AHM6G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 5.0SMDJ30AHM6G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 5.0SMDJ30AHM6GCT-ND
DigiKey TVS DIODE 30VWM 48.4VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6000
In Stock
  • 1 $3.5700
  • 10 $2.9950
  • 100 $2.4232
  • 500 $2.1540
  • 1,000 $1.8443
  • 3,000 $1.6661
$1.6661 / $3.5700 Buy Now
DISTI # 5.0SMDJ30AHM6G
Avnet Americas Diode TVS Single Uni-Directional 30V 5000W Automotive 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ30AHM6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 821-50SMDJ30AHM6G
Mouser Electronics ESD Protection Diodes / TVS Diodes 5000W 35.1V 5% Unidi rectional TVS RoHS: Compliant 0
  • 3,000 $1.7300
$1.7300 Order Now

CAD Models for 5.0SMDJ30AHM6G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5.0SMDJ30AHM6G by Taiwan Semiconductor

5.0SMDJ30AHM6G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMC, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-06-14
Samacsys Manufacturer
Taiwan Semiconductor
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
36.8 V
Breakdown Voltage-Min
33.3 V
Breakdown Voltage-Nom
35.05 V
Clamping Voltage-Max
48.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.25 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 5.0SMDJ30AHM6G
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for 5.0SMDJ30AHM6G

This table gives cross-reference parts and alternative options found for 5.0SMDJ30AHM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ30AHM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ30A-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30AHM6G vs 5.0SMDJ30A-AT/TR13
5.0SMDJ30AV-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMDJ30AHM6G vs 5.0SMDJ30AV-W
5.0SMDJ30A-T13 Trans Voltage Suppressor Diode, 28000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMDJ30AHM6G vs 5.0SMDJ30A-T13
5.0SMDJ30A-AT/7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30AHM6G vs 5.0SMDJ30A-AT/7
5.0SMDJ30A-AT/7 Transient Suppressor, Pulse Electronics Corporation 5.0SMDJ30AHM6G vs 5.0SMDJ30A-AT/7
5.0SMDJ30A-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMDJ30AHM6G vs 5.0SMDJ30A-W
5.0SMDJ30A Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5.0SMDJ30AHM6G vs 5.0SMDJ30A
5.0SMDJ30AH Transient Suppressor, Bourns Inc 5.0SMDJ30AHM6G vs 5.0SMDJ30AH
5.0SMDJ30A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30AHM6G vs 5.0SMDJ30A/TR7
5.0SMDJ30A Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated 5.0SMDJ30AHM6G vs 5.0SMDJ30A
Part Number Description Manufacturer Compare
5.0SMDJ30A-AT/13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30AHM6G vs 5.0SMDJ30A-AT/13
5.0SMDJ30A Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5.0SMDJ30AHM6G vs 5.0SMDJ30A
5.0SMDJ30A Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Lucky Forests Corp Ltd 5.0SMDJ30AHM6G vs 5.0SMDJ30A
5.0SMDJ30AH Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ30AHM6G vs 5.0SMDJ30AH
5.0SMDJ30A-QH Trans Voltage Suppressor Diode, Bourns Inc 5.0SMDJ30AHM6G vs 5.0SMDJ30A-QH
5.0SMDJ30A-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30AHM6G vs 5.0SMDJ30A-AT/TR13
5.0SMDJ30AHR7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ30AHM6G vs 5.0SMDJ30AHR7G
5.0SMDJ30A-T7 Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMDJ30AHM6G vs 5.0SMDJ30A-T7
5.0SMDJ30A-AT Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ30AHM6G vs 5.0SMDJ30A-AT
5.0SMDJ30A Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated 5.0SMDJ30AHM6G vs 5.0SMDJ30A

Related Parts for 5.0SMDJ30AHM6G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ30AHM6G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ30AHM6G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 5.0SMDJ30AHM6G would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ30AHM6G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ30AHM6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ30AHM6G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ30AHM6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ30AHM6G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ30AHM6G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: