Part Details for 5.0SMDJ33A M6G by Taiwan Semiconductor
Overview of 5.0SMDJ33A M6G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ33A M6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5.0SMDJ33A M6G
|
Avnet Americas | - Tape and Reel (Alt: 5.0SMDJ33A M6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-50SMDJ33AM6G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 38.7V 5% Unidi rectional TVS | 0 |
|
$1.5600 | Order Now |
DISTI #
5.0SMDJ33A M6G
|
Avnet Americas | - Tape and Reel (Alt: 5.0SMDJ33A M6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |