Part Details for 5.0SMDJ33A by Concord Semiconductor Corp
Overview of 5.0SMDJ33A by Concord Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMDJ33A
5.0SMDJ33A CAD Models
5.0SMDJ33A Part Data Attributes
|
5.0SMDJ33A
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ33A
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES |