There are no models available for this part yet.
Overview of 5.0SMDJ33CA by DOWO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5.0SMDJ33CA by DOWO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 93.8A 53.3V 36.7V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | 2908 |
|
$0.1582 / $0.3054 | Buy Now |
CAD Models for 5.0SMDJ33CA by DOWO
Part Data Attributes for 5.0SMDJ33CA by DOWO
5.0SMDJ33CA
DOWO
|
|
---|---|
Samacsys Manufacturer
|
DOWO
|
Want to compare parts?
-
5.0SMDJ33CADOWOVS
-
Related Parts for 5.0SMDJ33CA
-
5.0SMDJ43ATransient Suppressors
-
SZMMSZ4715T1GZener Diodes
-
BAV20WS-TPRectifier Diodes
-
VC120630D650DPNon-linear Resistors
-
GRM0335C1H101JA01DFixed Capacitors
-
MCF52259CVN80Microcontrollers
-
CSD18531Q5APower Field-Effect Transistors
-
LRMAM1206R03FT5Fixed Resistors
-
ISL85415FRZ-TSwitching Regulator or Controllers