Part Details for 5.0SMDJ36A-AT/TR13 by YAGEO Corporation
Overview of 5.0SMDJ36A-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 5.0SMDJ36A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5.0SMDJ36A-AT/13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 36V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ36A-AT/13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 5.0SMDJ36A-AT/TR13
5.0SMDJ36A-AT/TR13 CAD Models
5.0SMDJ36A-AT/TR13 Part Data Attributes
|
5.0SMDJ36A-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ36A-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ36A-AT/TR13
This table gives cross-reference parts and alternative options found for 5.0SMDJ36A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ36A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ36A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ36A-AT/TR13 vs 5.0SMDJ36A/TR7 |
5.0SMDJ36AM6G | Transient Suppressor, | Taiwan Semiconductor | 5.0SMDJ36A-AT/TR13 vs 5.0SMDJ36AM6G |
5.0SMCJ36A-T3-LF | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | 5.0SMDJ36A-AT/TR13 vs 5.0SMCJ36A-T3-LF |
5.0SMDJ36A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | 5.0SMDJ36A-AT/TR13 vs 5.0SMDJ36A-QH |
5.0SMDJ36A-T13 | Trans Voltage Suppressor Diode, 28000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ36A-AT/TR13 vs 5.0SMDJ36A-T13 |
5.0SMDJ36A-T7 | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 5.0SMDJ36A-AT/TR13 vs 5.0SMDJ36A-T7 |
5.0SMDJ36AHR7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ36A-AT/TR13 vs 5.0SMDJ36AHR7G |
5.0SMDJ36AS | Trans Voltage Suppressor Diode, | Littelfuse Inc | 5.0SMDJ36A-AT/TR13 vs 5.0SMDJ36AS |
5.0SMDJ36A-AT | Transient Suppressor, | Pulse Electronics Corporation | 5.0SMDJ36A-AT/TR13 vs 5.0SMDJ36A-AT |
5.0SMDJ36A-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ36A-AT/TR13 vs 5.0SMDJ36A-AT |