5.0SMDJ36A-AT/TR7
YAGEO Corporation
Description: Trans Voltage Suppressor Diode,

Overview of 5.0SMDJ36A-AT/TR7 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5.0SMDJ36A-AT/TR7 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 5.0SMDJ36A-AT/7
Avnet Americas Transient Voltage Suppressor Uni-Directional 36V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ36A-AT/7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for 5.0SMDJ36A-AT/TR7 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5.0SMDJ36A-AT/TR7 by YAGEO Corporation

5.0SMDJ36A-AT/TR7
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
18 Weeks
Date Of Intro
2019-04-29
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
44.2 V
Breakdown Voltage-Min
40 V
Breakdown Voltage-Nom
42.1 V
Clamping Voltage-Max
58.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max
36 V
Reverse Current-Max
2 µA
Reverse Test Voltage
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 5.0SMDJ36A-AT/TR7
    YAGEO Corporation
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for 5.0SMDJ36A-AT/TR7

This table gives cross-reference parts and alternative options found for 5.0SMDJ36A-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ36A-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ36A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36A/TR7
5.0SMDJ36AM6G Transient Suppressor, Taiwan Semiconductor 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36AM6G
5.0SMCJ36A-T3-LF Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMDJ36A-AT/TR7 vs 5.0SMCJ36A-T3-LF
5.0SMDJ36A-QH Trans Voltage Suppressor Diode, Bourns Inc 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36A-QH
5.0SMDJ36A-T13 Trans Voltage Suppressor Diode, 28000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36A-T13
5.0SMDJ36A-T7 Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36A-T7
5.0SMDJ36AHR7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36AHR7G
5.0SMDJ36AS Trans Voltage Suppressor Diode, Littelfuse Inc 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36AS
5.0SMDJ36A-AT Transient Suppressor, Pulse Electronics Corporation 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36A-AT
5.0SMDJ36A-AT Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36A-AT
Part Number Description Manufacturer Compare
5.0SMLJ36CA Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Micro Commercial Components 5.0SMDJ36A-AT/TR7 vs 5.0SMLJ36CA
5.0SMCJ36-T3-LF Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMDJ36A-AT/TR7 vs 5.0SMCJ36-T3-LF
5.0SMDJ36A-AT/13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36A-AT/13
5.0SMCJ36A-T3-LF Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMDJ36A-AT/TR7 vs 5.0SMCJ36A-T3-LF
SEN-R-1050-025 Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DIE-2 Sensitron Semiconductors 5.0SMDJ36A-AT/TR7 vs SEN-R-1050-025
5.0SMCJ36A-T3 Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMDJ36A-AT/TR7 vs 5.0SMCJ36A-T3
5.0SMDJ36A-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36A-W
5.0SMDJ36AHR6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36AHR6G
5.0SMDJ36AM6G Transient Suppressor, Taiwan Semiconductor 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36AM6G
5.0SMDJ36A-AT Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ36A-AT/TR7 vs 5.0SMDJ36A-AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ36A-AT/TR7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ36A-AT/TR7 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 5.0SMDJ36A-AT/TR7 would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ36A-AT/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ36A-AT/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ36A-AT/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ36A-AT/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ36A-AT/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ36A-AT/TR7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: