Part Details for 5.0SMDJ36AH by Taiwan Semiconductor
Overview of 5.0SMDJ36AH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ36AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-5.0SMDJ36AHCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8840 In Stock |
|
$0.9175 / $2.1900 | Buy Now |
DISTI #
5.0SMDJ36AH
|
Avnet Americas | Diode TVS Single Uni-Directional 36V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ36AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8588 | Buy Now |
DISTI #
821-5.0SMDJ36AHM6G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W, 42.1V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.9480 / $0.9850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.9540 | Buy Now |
Part Details for 5.0SMDJ36AH
5.0SMDJ36AH CAD Models
5.0SMDJ36AH Part Data Attributes
|
5.0SMDJ36AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ36AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 5.0SMDJ36AH
This table gives cross-reference parts and alternative options found for 5.0SMDJ36AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ36AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATV50C360J-HF | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Comchip Technology Corporation Ltd | 5.0SMDJ36AH vs ATV50C360J-HF |
5.0SMDJ36A | Trans Voltage Suppressor Diode | ProTek Devices | 5.0SMDJ36AH vs 5.0SMDJ36A |
5.0SMDJ36AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ36AH vs 5.0SMDJ36AF1 |
5.0SMDJ36A | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Alpha & Omega Semiconductor | 5.0SMDJ36AH vs 5.0SMDJ36A |
5.0SMDJ36A | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 5.0SMDJ36AH vs 5.0SMDJ36A |
5.0SMDJ36A | Trans Voltage Suppressor Diode, | EIC Semiconductor Inc | 5.0SMDJ36AH vs 5.0SMDJ36A |
5.0SMCJ36A | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | 5.0SMDJ36AH vs 5.0SMCJ36A |
5.0SMDJ36A | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ36AH vs 5.0SMDJ36A |
5KASMC36AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 5.0SMDJ36AH vs 5KASMC36AHM3_A/I |
5.0SMDJ36A | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Diodes Incorporated | 5.0SMDJ36AH vs 5.0SMDJ36A |