Datasheets
5.0SMDJ36AHM6G by: Taiwan Semiconductor

Trans Voltage Suppressor Diode,

Part Details for 5.0SMDJ36AHM6G by Taiwan Semiconductor

Overview of 5.0SMDJ36AHM6G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5.0SMDJ36AHM6G

Part # Distributor Description Stock Price Buy
DISTI # 5.0SMDJ36AHM6GCT-ND
DigiKey TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.5700
  • 3,000 $1.7366
  • 6,000 $1.6661
$1.6661 / $3.5700 Buy Now
DISTI # 5.0SMDJ36AHM6G
Avnet Americas - Tape and Reel (Alt: 5.0SMDJ36AHM6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 821-50SMDJ36AHM6G
Mouser Electronics ESD Suppressors / TVS Diodes 5000W 42.1V 5% Unidi rectional TVS RoHS: Compliant 0
  • 3,000 $1.7300
$1.7300 Order Now

Part Details for 5.0SMDJ36AHM6G

5.0SMDJ36AHM6G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5.0SMDJ36AHM6G Part Data Attributes

5.0SMDJ36AHM6G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
5.0SMDJ36AHM6G Taiwan Semiconductor Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-06-14
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 44.2 V
Breakdown Voltage-Min 40 V
Breakdown Voltage-Nom 42.1 V
Clamping Voltage-Max 58.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.25 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 36 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for 5.0SMDJ36AHM6G

This table gives cross-reference parts and alternative options found for 5.0SMDJ36AHM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ36AHM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5.0SMDJ36A Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMDJ36AHM6G vs 5.0SMDJ36A
ATV50C360J-HF Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Comchip Technology Corporation Ltd 5.0SMDJ36AHM6G vs ATV50C360J-HF
5.0SMDJ36A Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Alpha & Omega Semiconductor 5.0SMDJ36AHM6G vs 5.0SMDJ36A
5KASMC36AHM3/57 Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies 5.0SMDJ36AHM6G vs 5KASMC36AHM3/57
5.0SMDJ36A Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 5.0SMDJ36AHM6G vs 5.0SMDJ36A
5.0SMDJ36A Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 5.0SMDJ36AHM6G vs 5.0SMDJ36A
5KASMC36AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 5.0SMDJ36AHM6G vs 5KASMC36AHM3_A/I
5.0SMDJ36A Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated 5.0SMDJ36AHM6G vs 5.0SMDJ36A
5.0SMDJ36A Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Lucky Forests Corp Ltd 5.0SMDJ36AHM6G vs 5.0SMDJ36A
5.0SMDJ36A Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ36AHM6G vs 5.0SMDJ36A
Part Number Description Manufacturer Compare
5.0SMDJ36A Trans Voltage Suppressor Diode ProTek Devices 5.0SMDJ36AHM6G vs 5.0SMDJ36A
5.0SMDJ36A Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated 5.0SMDJ36AHM6G vs 5.0SMDJ36A
5.0SMDJ36A Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ36AHM6G vs 5.0SMDJ36A
5.0SMDJ36A Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 5.0SMDJ36AHM6G vs 5.0SMDJ36A
5.0SMDJ36A-H Transient Suppressor, Bourns Inc 5.0SMDJ36AHM6G vs 5.0SMDJ36A-H
SMC5K36A-M3/I Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMDJ36AHM6G vs SMC5K36A-M3/I
5.0SMCJ36A Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 5.0SMDJ36AHM6G vs 5.0SMCJ36A
5KASMC36AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 5.0SMDJ36AHM6G vs 5KASMC36AHM3_A/I
5.0SMDJ36A Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMDJ36AHM6G vs 5.0SMDJ36A
5.0SMDJ36AF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd 5.0SMDJ36AHM6G vs 5.0SMDJ36AF1

5.0SMDJ36AHM6G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ36AHM6G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ36AHM6G by Taiwan Semiconductor

  • Please alert me when 5.0SMDJ36AHM6G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5.0SMDJ36AHM6G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ36AHM6G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5.0SMDJ36AHM6G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ36AHM6G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ36AHM6G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: