Part Details for 5.0SMDJ36CASHRAT7 by Littelfuse Inc
Overview of 5.0SMDJ36CASHRAT7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ36CASHRAT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5853
|
Newark | Tvs 4.5Kw 36V 5%bi Do-214Ab Tr7 Rohs/ Tr |Littelfuse 5.0SMDJ36CASHRAT7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.8000 / $25.0000 | Buy Now |
DISTI #
18-5.0SMDJ36CASHRAT7CT-ND
|
DigiKey | TVS 4.5KW 36V 5%BI DO-214AB TR7 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$25.2960 / $36.1600 | Buy Now |
DISTI #
576-5SMDJ36CASHRAT7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 4.5KW 36V 5%BI DO-214AB TR7 RoHS RoHS: Compliant | 0 |
|
$26.7400 | Order Now |
DISTI #
5.0SMDJ36CASHRAT7
|
TTI | ESD Protection Diodes / TVS Diodes TVS 4.5KW 36V 5%BI DO-214AB TR7 RoHS Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$25.3000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 36V BI DO214AB (SMC) SMT | 0 |
|
$46.7046 / $49.9739 | RFQ |