Part Details for 5.0SMDJ400CA by Littelfuse Inc
Overview of 5.0SMDJ400CA by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ400CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-5.0SMDJ400CATR-ND
|
DigiKey | TVS 5KW 400V 5%BI DO-214AB TR13 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9282 / $0.9639 | Buy Now |
DISTI #
576-5.0SMDJ400CA
|
Mouser Electronics | Littelfuse TVS 5KW 400V 5%BI DO-214AB TR13 RoHS RoHS: Compliant | 0 |
|
$0.9040 / $0.9400 | Order Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 400V BI DO214AB (SMC) SMT | 0 |
|
$1.8589 / $2.0448 | RFQ |
Part Details for 5.0SMDJ400CA
5.0SMDJ400CA CAD Models
5.0SMDJ400CA Part Data Attributes
|
5.0SMDJ400CA
Littelfuse Inc
Buy Now
|
Compare Parts:
5.0SMDJ400CA
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |