5.0SMDJ48A-Q
Bourns Inc
Description: Transient Suppressor,

Overview of 5.0SMDJ48A-Q by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5.0SMDJ48A-Q by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH9659
Newark Dio Tvs Vwm 48V 5Kw Unidir Smc Aec-Q |Bourns 5.0SMDJ48A-Q RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.8570
$0.8570 Buy Now
DISTI # 118-5.0SMDJ48A-QCT-ND
DigiKey TVS DIODE 48VWM 77.4VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6993
In Stock
  • 1 $1.8600
  • 10 $1.5470
  • 100 $1.2309
  • 500 $1.0416
  • 1,000 $0.8838
  • 3,000 $0.7813
$0.7813 / $1.8600 Buy Now
DISTI # 5.0SMDJ48A-Q
Avnet Americas TVS Diode Uni-Directional 48V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ48A-Q) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.8875
  • 12,000 $0.8688
  • 18,000 $0.8500
  • 30,000 $0.8313
  • 60,000 $0.8125
  • 300,000 $0.7937
  • 600,000 $0.7813
$0.7813 / $0.8875 Buy Now
DISTI # 652-5.0SMDJ48A-Q
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 5KW UNI RoHS: Compliant 2462
  • 1 $1.8600
  • 10 $1.5500
  • 100 $1.2400
  • 250 $1.1900
  • 500 $1.0500
  • 1,000 $0.8750
  • 3,000 $0.7810
$0.7810 / $1.8600 Buy Now
DISTI # 71817668
RS A 48V, 5kW, uni-directional, SMC pkg, AECQ compliant TVS Diode | Bourns 5.0SMDJ48A-Q RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 6,000 $1.2800
  • 60,000 $1.2100
  • 300,000 $1.1500
  • 600,000 $1.0800
$1.0800 / $1.2800 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $2.1250
  • 3,000 $1.1250
  • 4,500 $0.7920
  • 6,000 $0.7760
$0.7760 / $2.1250 Buy Now
DISTI # 5.0SMDJ48A-Q
TTI ESD Protection Diodes / TVS Diodes TVS 5KW UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 6000
In Stock
  • 3,000 $0.7800
$0.7800 Buy Now
DISTI # 5.0SMDJ48A-Q
Avnet Abacus - Tape and Reel (Alt: 5.0SMDJ48A-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,500 $2.1250
  • 3,000 $1.1250
  • 4,500 $0.7920
  • 6,000 $0.7760
$0.7760 / $2.1250 Buy Now

CAD Models for 5.0SMDJ48A-Q by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5.0SMDJ48A-Q by Bourns Inc

5.0SMDJ48A-Q
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
24 Weeks
Date Of Intro
2019-09-06
Samacsys Manufacturer
Bourns
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
58.9 V
Breakdown Voltage-Min
53.3 V
Breakdown Voltage-Nom
56.1 V
Clamping Voltage-Max
100.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
5 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
48 V
Reverse Current-Max
2 µA
Reverse Test Voltage
48 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 5.0SMDJ48A-Q
    Bourns Inc
    Transient Suppressor,
    VS

Alternate Parts for 5.0SMDJ48A-Q

This table gives cross-reference parts and alternative options found for 5.0SMDJ48A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ48A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ48A-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ48A-Q vs 5.0SMDJ48A-AT/TR13
5.0SMDJ48AHR7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ48A-Q vs 5.0SMDJ48AHR7G
5.0SMDJ48A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ48A-Q vs 5.0SMDJ48A/TR13
5.0SMDJ48A-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ48A-Q vs 5.0SMDJ48A-AT/TR7
Part Number Description Manufacturer Compare
5.0SMDJ48A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ48A-Q vs 5.0SMDJ48A/TR13
5.0SMDJ48A-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ48A-Q vs 5.0SMDJ48A-AT/TR13
5.0SMDJ48A-QH Transient Suppressor, Bourns Inc 5.0SMDJ48A-Q vs 5.0SMDJ48A-QH
5.0SMDJ48A-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ48A-Q vs 5.0SMDJ48A-AT/TR7
5.0SMDJ48AHR7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ48A-Q vs 5.0SMDJ48AHR7G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ48A-Q by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ48A-Q by Bourns Inc

Select Manufacturer
Which Manufacturer of 5.0SMDJ48A-Q would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ48A-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ48A-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ48A-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ48A-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ48A-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ48A-Q by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: