Diodes
5.0SMDJ75A
Description: Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 5.0SMDJ75A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5.0SMDJ75A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK5763
Newark Tvs 5Kw 75V 5%uni Do-214Ab Tr13 Rohs/Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ75A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2972
  • 1 $1.1700
  • 25 $1.0700
  • 50 $1.0700
  • 100 $0.9860
  • 250 $0.9860
$0.9860 / $1.1700 Buy Now
DISTI # 18AC8112
Newark Tvs Diode, 5Kw, 75V, Unidir, Do-214Ab, Product Range:5.0Smdj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:75V, Clamping Voltage Vc Max:121V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 5.0SMDJ75A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.0800
  • 10 $1.8700
  • 25 $1.7500
  • 50 $1.6300
  • 100 $1.5100
$1.5100 / $2.0800 Buy Now
DISTI # 32M5182
Newark Tvs 5Kw 75V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ75A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.9800
  • 4,000 $0.8840
  • 6,000 $0.8520
  • 10,000 $0.8200
$0.8200 / $0.9800 Buy Now
DISTI # 5.0SMDJ75ACT-ND
DigiKey TVS DIODE 75VWM 121VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 16300
In Stock
  • 1 $1.9300
  • 10 $1.6010
  • 100 $1.2740
  • 500 $1.0780
  • 1,000 $0.9146
  • 3,000 $0.8689
  • 6,000 $0.8362
  • 9,000 $0.8036
$0.8036 / $1.9300 Buy Now
DISTI # 576-5.0SMDJ75A
Mouser Electronics ESD Protection Diodes / TVS Diodes 5kW 75V 5% Uni-Directional RoHS: Compliant 5061
  • 1 $1.7500
  • 10 $1.4600
  • 100 $1.2000
  • 250 $1.1900
  • 500 $1.0400
  • 1,000 $0.8950
  • 3,000 $0.8600
  • 6,000 $0.8270
  • 9,000 $0.8000
$0.8000 / $1.7500 Buy Now
Future Electronics 5.0SMDJ Series 121 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.8050
$0.8050 Buy Now
Future Electronics 5.0SMDJ Series 121 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.8550
$0.8550 Buy Now
DISTI # 61708594
Verical Diode TVS Single Uni-Dir 75V 5KW 2-Pin SMC T/R Min Qty: 8 Package Multiple: 1 Date Code: 2214 Americas - 1129
  • 1,000 $0.8214
$0.8214 Buy Now
Bristol Electronics   Min Qty: 3 2925
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
  • 144 $0.6000
  • 310 $0.5250
  • 735 $0.4875
$0.4875 / $1.8750 Buy Now
Quest Components 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB 2340
  • 1 $2.5000
  • 268 $0.6500
  • 1,232 $0.6250
$0.6250 / $2.5000 Buy Now
DISTI # 5.0SMDJ75A
TTI ESD Protection Diodes / TVS Diodes 5kW 75V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 6000
In Stock
  • 3,000 $0.8400
  • 6,000 $0.8200
  • 9,000 $0.8000
$0.8000 / $0.8400 Buy Now
DISTI # C1S425200651362
Chip1Stop Diode TVS Single Uni-Dir 75V 5KW 2-Pin DO-214AB T/R RoHS: Compliant pbFree: No 1147
  • 1 $1.4200
  • 10 $0.9750
$0.9750 / $1.4200 Buy Now
Ozdisan Elektronik DIODE TVS 5000W 75V DO214AB (SMC) SMT 0
  • 1 $1.7303
  • 3,000 $1.5730
$1.5730 / $1.7303 RFQ

CAD Models for 5.0SMDJ75A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5.0SMDJ75A by Littelfuse Inc

5.0SMDJ75A
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AB
Package Description
SMC, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
92.1 V
Breakdown Voltage-Min
83.3 V
Breakdown Voltage-Nom
87.7 V
Clamping Voltage-Max
121 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-J2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2; IEC-61000-4-4
Rep Pk Reverse Voltage-Max
75 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 5.0SMDJ75A
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for 5.0SMDJ75A

This table gives cross-reference parts and alternative options found for 5.0SMDJ75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ78AF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd 5.0SMDJ75A vs 5.0SMDJ78AF1
SMC5K78A-M3/I Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMDJ75A vs SMC5K78A-M3/I
5.0SMDJ75AH Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ75A vs 5.0SMDJ75AH
SMC5K75A-M3/H Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMDJ75A vs SMC5K75A-M3/H
5.0SMDJ75AHM6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ75A vs 5.0SMDJ75AHM6G
5.0SMDJ78A Transient Suppressor, Bourns Inc 5.0SMDJ75A vs 5.0SMDJ78A
SMC5K75A-M3/I Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMDJ75A vs SMC5K75A-M3/I
5.0SMDJ78A Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Lucky Forests Corp Ltd 5.0SMDJ75A vs 5.0SMDJ78A
5.0SMDJ78AH Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ75A vs 5.0SMDJ78AH
5.0SMDJ75A Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ75A vs 5.0SMDJ75A
Part Number Description Manufacturer Compare
5.0SMDJ78AH Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ75A vs 5.0SMDJ78AH
5.0SMDJ78A Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 5.0SMDJ75A vs 5.0SMDJ78A
5.0SMDJ78A Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5.0SMDJ75A vs 5.0SMDJ78A
5.0SMLJ75AHE3-TP Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMDJ75A vs 5.0SMLJ75AHE3-TP
SMC5K78A-M3/H Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMDJ75A vs SMC5K78A-M3/H
5.0SMCJ78A Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 5.0SMDJ75A vs 5.0SMCJ78A
5.0SMDJ75A Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated 5.0SMDJ75A vs 5.0SMDJ75A
5.0SMDJ78AHM6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ75A vs 5.0SMDJ78AHM6G
5.0SMDJ75A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ75A vs 5.0SMDJ75A/TR13
5.0SMCJ75A Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 5.0SMDJ75A vs 5.0SMCJ75A

Related Parts for 5.0SMDJ75A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ75A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ75A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 5.0SMDJ75A would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ75A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ75A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ75A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ75A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ75A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ75A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: