Part Details for 5.0SMDJ85CA by Wei Pan Microelectronics
Overview of 5.0SMDJ85CA by Wei Pan Microelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ85CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 36.5A 5kW 137V 94.4V Bi-Directional 85V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 7639 |
|
$0.2091 / $0.2690 | Buy Now |
|
LCSC | 36.5A 5kW 137V 94.4V Bi-Directional 85V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 7639 |
|
$0.2134 / $0.2745 | Buy Now |