Part Details for 5.0SMDJ90A by BrightKing Inc
Overview of 5.0SMDJ90A by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMDJ90A
5.0SMDJ90A CAD Models
5.0SMDJ90A Part Data Attributes
|
5.0SMDJ90A
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ90A
BrightKing Inc
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ90A
This table gives cross-reference parts and alternative options found for 5.0SMDJ90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ90A-Q | Transient Suppressor, | Bourns Inc | 5.0SMDJ90A vs 5.0SMDJ90A-Q |
5.0SMDJ90A-T13 | Trans Voltage Suppressor Diode, 28000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ90A vs 5.0SMDJ90A-T13 |
5.0SMDJ90AM6G | Transient Suppressor, | Taiwan Semiconductor | 5.0SMDJ90A vs 5.0SMDJ90AM6G |
5.0SMDJ90A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ90A vs 5.0SMDJ90A/TR13 |
5.0SMDJ90A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ90A vs 5.0SMDJ90A/TR7 |
5.0SMDJ90A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ90A vs 5.0SMDJ90A-AT/TR7 |
5.0SMDJ90AR7G | Transient Suppressor, | Taiwan Semiconductor | 5.0SMDJ90A vs 5.0SMDJ90AR7G |
5.0SMDJ90A-AT/7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ90A vs 5.0SMDJ90A-AT/7 |
5.0SMDJ90 | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ90A vs 5.0SMDJ90 |
5.0SMLJ90A | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | 5.0SMDJ90A vs 5.0SMLJ90A |