Part Details for 5.0SMLJ14A by MDE Semiconductor Inc
Overview of 5.0SMLJ14A by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMLJ14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-5.0SMLJ14ATR-ND
|
DigiKey | TVS DIODE UP 14VRWM 23.2VC Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.7500 | Buy Now |
Part Details for 5.0SMLJ14A
5.0SMLJ14A CAD Models
5.0SMLJ14A Part Data Attributes
|
5.0SMLJ14A
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMLJ14A
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PD-MIN | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5.0SMLJ14A
This table gives cross-reference parts and alternative options found for 5.0SMLJ14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMLJ14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SMDJ14A-C | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Secos Corporation | 5.0SMLJ14A vs 5SMDJ14A-C |
SEN-R-1050-013 | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DIE-2 | Sensitron Semiconductors | 5.0SMLJ14A vs SEN-R-1050-013 |
5SMDJ14A | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Secos Corporation | 5.0SMLJ14A vs 5SMDJ14A |