Part Details for 5.35.010.035/6000 by RAFI GmbH & Co Kg
Overview of 5.35.010.035/6000 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
ADUM6000ARWZ | Analog Devices | Isolated DC/DC Converter, 5kV |
Price & Stock for 5.35.010.035/6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-5.35.010.0356000
|
Mouser Electronics | Switch Hardware DRUCKFEDER | 0 |
|
$0.3480 / $0.4400 | Order Now |
DISTI #
72062086
|
RS | Accessory, Compression Spring | RAFI 5.35.010.035/6000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3660 / $0.4000 | RFQ |