Part Details for 50 SMD-BOXEN N2 DISS-4-10 by LICEFA GmbH & Co KG
Overview of 50 SMD-BOXEN N2 DISS-4-10 by LICEFA GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for 50 SMD-BOXEN N2 DISS-4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4510
|
Newark | Drawer, 50 Smd Boxes, Dissipative, Enclosure Material:-, External Height:-, External Width:-, External Depth:-, Product Range:-, Svhc:No Svhc (15-Jan-2019), Drawer Material:Dissipative Plastic Rohs Compliant: Na |Licefa 50 SMD-BOXEN N2 DISS-4-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0900 / $241.4200 | Buy Now |