-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0452
|
Newark | Minifit Jr Ra Dr /Pegs Tin V-0 2Ckt Tray |Molex 50-36-1758 Min Qty: 9120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 | Buy Now |
DISTI #
538-50-36-1758
|
Mouser Electronics | Headers & Wire Housings MiniFit JrRA DR/Pegs Tin V-0 2Ckt Tray RoHS: Compliant | 7495 |
|
$0.2230 / $0.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2620 / $0.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-36-1758
Molex
Buy Now
Datasheet
|
Compare Parts:
50-36-1758
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-36-1758. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-36-1758, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 50-36-1758 vs UPT-02-03.0-01-L-V |
0359790244 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 50-36-1758 vs 0359790244 |
0908580022 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 50-36-1758 vs 0908580022 |
46007-0402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 50-36-1758 vs 46007-0402 |
10127720-022GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 2 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 50-36-1758 vs 10127720-022GLF |
0908580497 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 50-36-1758 vs 0908580497 |
43160-7702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 50-36-1758 vs 43160-7702 |
44472-0260 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 50-36-1758 vs 44472-0260 |
B2P3S-VH-BK | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 50-36-1758 vs B2P3S-VH-BK |
B1P-VHJ-BL | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 50-36-1758 vs B1P-VHJ-BL |