Part Details for 500-057M31R3BH-01 by Glenair Inc
Overview of 500-057M31R3BH-01 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-057M31R3BH-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6350
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-057M31R3BH-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$299.3100 / $1,200.2400 | Buy Now |
DISTI #
3937-500-057M31R3BH-01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$1,390.0400 | Buy Now |
DISTI #
2899-500-057M31R3BH-01-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
Buy Now | |
DISTI #
500-057M31R3BH-01
|
Avnet Americas | - Bulk (Alt: 500-057M31R3BH-01) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 125 Factory Stock |
|
RFQ | |
DISTI #
654-500057M31R3BH01
|
Mouser Electronics | D-Sub Backshells 11+ Pcs start 5 weeks | 0 |
|
$679.9900 | Order Now |
DISTI #
GLE500-057M31R3BH-01
|
Interstate Connecting Components | MICRO-D BACKSHELL | 0 |
|
Buy Now |