Part Details for 500R07S110FT4T by Johanson Technology Inc
Overview of 500R07S110FT4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 500R07S110FT4T
500R07S110FT4T CAD Models
500R07S110FT4T Part Data Attributes:
|
500R07S110FT4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S110FT4T
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S110FT4T
This table gives cross-reference parts and alternative options found for 500R07S110FT4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S110FT4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S110FG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000011 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500R07S110FT4T vs 500R07S110FG4Y |
500R07S110FT4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500R07S110FT4T vs 500R07S110FT4T |
500R07S110GT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S110FT4T vs 500R07S110GT4T |
500R07S110FG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S110FT4T vs 500R07S110FG4Y |
500R07S110GG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000011 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500R07S110FT4T vs 500R07S110GG4Y |
RF0402N110F500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 500R07S110FT4T vs RF0402N110F500CG |
500R07S110FT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S110FT4T vs 500R07S110FT4W |
500R07S110FG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S110FT4T vs 500R07S110FG4S |
500R07S110FG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S110FT4T vs 500R07S110FG4W |
MA0402CG110F500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | 500R07S110FT4T vs MA0402CG110F500 |