Part Details for 500R07S220FV4T by Johanson Technology Inc
Overview of 500R07S220FV4T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R07S220FV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6210
|
Newark | Capacitor, ceramic,22Pf,50Vdc,1-% Tol,1+% Tol, np0-Tc Code,-30,30Ppm-Tc |Johanson Technology 500R07S220FV4T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1600 | Buy Now |
Part Details for 500R07S220FV4T
500R07S220FV4T CAD Models
500R07S220FV4T Part Data Attributes:
|
500R07S220FV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S220FV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S220FV4T
This table gives cross-reference parts and alternative options found for 500R07S220FV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S220FV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0402N220F500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 500R07S220FV4T vs RF0402N220F500CT |
500R07S220FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | 500R07S220FV4T vs 500R07S220FT4Y |
500R07S220FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S220FV4T vs 500R07S220FT4Y |
500R07S220GG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500R07S220FV4T vs 500R07S220GG4Y |
500R07S220FG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S220FV4T vs 500R07S220FG4W |
500R07S220GG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S220FV4T vs 500R07S220GG4Y |
500R07S220FV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500R07S220FV4T vs 500R07S220FV4T |
500R07S220FG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S220FV4T vs 500R07S220FG4Y |
500R07S220FV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S220FV4T vs 500R07S220FV4Y |
500R07S220GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | 500R07S220FV4T vs 500R07S220GT4Y |