Part Details for 500R07S2R0BV4Y by Johanson Dielectrics Inc
Overview of 500R07S2R0BV4Y by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S2R0BV4Y
500R07S2R0BV4Y CAD Models
500R07S2R0BV4Y Part Data Attributes
|
500R07S2R0BV4Y
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S2R0BV4Y
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 5 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S2R0BV4Y
This table gives cross-reference parts and alternative options found for 500R07S2R0BV4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S2R0BV4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T209B5GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | KEMET Corporation | 500R07S2R0BV4Y vs C0402T209B5GCC7411 |
C0402C209B5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | KEMET Corporation | 500R07S2R0BV4Y vs C0402C209B5GALTU |
500R07S2R0BU4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0402, | Johanson Technology Inc | 500R07S2R0BV4Y vs 500R07S2R0BU4T |
CL05C020BB5ANNC | Cap,Ceramic,2pF,50VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,0402 Case | Samsung Semiconductor | 500R07S2R0BV4Y vs CL05C020BB5ANNC |
C0402T209B5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | KEMET Corporation | 500R07S2R0BV4Y vs C0402T209B5GBC |
GJM1555C1H2R0BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S2R0BV4Y vs GJM1555C1H2R0BB01J |
GCG1555C1H2R0BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 500R07S2R0BV4Y vs GCG1555C1H2R0BA01J |
CL05C2R0BB5ALND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Samsung Electro-Mechanics | 500R07S2R0BV4Y vs CL05C2R0BB5ALND |
500R07S2R0BU4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0402, | Johanson Technology Inc | 500R07S2R0BV4Y vs 500R07S2R0BU4Y |
CL05C020BBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Samsung Electro-Mechanics | 500R07S2R0BV4Y vs CL05C020BBNF |