Part Details for 500R07S8R2BG4Y by Johanson Technology Inc
Overview of 500R07S8R2BG4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S8R2BG4Y
500R07S8R2BG4Y CAD Models
500R07S8R2BG4Y Part Data Attributes:
|
500R07S8R2BG4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S8R2BG4Y
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e4 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 5 Inch | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S8R2BG4Y
This table gives cross-reference parts and alternative options found for 500R07S8R2BG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S8R2BG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ04CG8R2B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 500R07S8R2BG4Y vs GUQ04CG8R2B50NT |
RF0402N8R2B500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 500R07S8R2BG4Y vs RF0402N8R2B500CG |
C1005NP0829BGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402 | Darfon Corporation | 500R07S8R2BG4Y vs C1005NP0829BGTF |
C0402HQN500-8R2BGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 500R07S8R2BG4Y vs C0402HQN500-8R2BGP |
RF0402N8R2B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 500R07S8R2BG4Y vs RF0402N8R2B500CT |
500R07S8R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S8R2BG4Y vs 500R07S8R2BT4Y |
500R07S8R2BG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S8R2BG4Y vs 500R07S8R2BG4S |
500R07S8R2BV4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500R07S8R2BG4Y vs 500R07S8R2BV4S |
GUQ04CG8R2B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 500R07S8R2BG4Y vs GUQ04CG8R2B50NTD |
500R07S8R2BT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S8R2BG4Y vs 500R07S8R2BT4W |