Capacitors
500R07W821KV4T-RC
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP

Overview of 500R07W821KV4T-RC by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 500R07W821KV4T-RC by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500R07W821KV4T-RC by Johanson Dielectrics Inc

500R07W821KV4T-RC
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.64 mm
JESD-609 Code
e3
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. 500R07W821KV4T-RC
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 500R07W821KV4T-RC

This table gives cross-reference parts and alternative options found for 500R07W821KV4T-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07W821KV4T-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500R07W821KV4-RC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP Johanson Dielectrics Inc 500R07W821KV4T-RC vs 500R07W821KV4-RC
ERC0402X7R821K50A CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP KEMET Corporation 500R07W821KV4T-RC vs ERC0402X7R821K50A
GRM36X7R821K50PT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd 500R07W821KV4T-RC vs GRM36X7R821K50PT
GXT155R71H821KE01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd 500R07W821KV4T-RC vs GXT155R71H821KE01W
GRM36X7R821K050AJ CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd 500R07W821KV4T-RC vs GRM36X7R821K050AJ
U0402R821KCT Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation 500R07W821KV4T-RC vs U0402R821KCT
UMK105B821KW-B CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP TAIYO YUDEN 500R07W821KV4T-RC vs UMK105B821KW-B
GRM36X7R821K050AL CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd 500R07W821KV4T-RC vs GRM36X7R821K050AL
CL05B821KB5NCNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Samsung Electro-Mechanics 500R07W821KV4T-RC vs CL05B821KB5NCNC
CTMCC0402KTB500821 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Central Technologies 500R07W821KV4T-RC vs CTMCC0402KTB500821

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R07W821KV4T-RC by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R07W821KV4T-RC by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 500R07W821KV4T-RC would you like to use for your alert(s)?
  • Please alert me when 500R07W821KV4T-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500R07W821KV4T-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R07W821KV4T-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500R07W821KV4T-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R07W821KV4T-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R07W821KV4T-RC by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: