Part Details for 500R14W104KV4T by Johanson Dielectrics Inc
Overview of 500R14W104KV4T by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R14W104KV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1UF, SURFACE MOUNT, 0603 | 152 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1UF, SURFACE MOUNT, 0603 | 104 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1UF, SURFACE MOUNT, 0603 | 9600 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1UF, SURFACE MOUNT, 0603 | 25600 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1UF, SURFACE MOUNT, 0603 | 6400 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
1885978RL
|
Farnell | MLCC, 0603, 50V, X7R, 100NF RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.1250 / $0.2087 | Buy Now |
DISTI #
1885978
|
Farnell | MLCC, 0603, 50V, X7R, 100NF RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1250 / $0.3811 | Buy Now |
|
LCSC | 50V 100nF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 4800 |
|
$0.0031 / $0.0057 | Buy Now |
Part Details for 500R14W104KV4T
500R14W104KV4T CAD Models
500R14W104KV4T Part Data Attributes
|
500R14W104KV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R14W104KV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 500R14W104KV4T
This table gives cross-reference parts and alternative options found for 500R14W104KV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R14W104KV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD35C104K4Z2A24 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | 500R14W104KV4T vs ESD35C104K4Z2A24 |
TDCP500W104K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 500R14W104KV4T vs TDCP500W104K1GV001T |
KGF15AR71H104KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 500R14W104KV4T vs KGF15AR71H104KT |
KAF15AR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 500R14W104KV4T vs KAF15AR71H104KM |
0603X7R104KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 500R14W104KV4T vs 0603X7R104KW2SB |
0603X7R104KT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 500R14W104KV4T vs 0603X7R104KT2SB |
0603X7R104KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 500R14W104KV4T vs 0603X7R104KE2AT |
KAM15AR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 500R14W104KV4T vs KAM15AR71H104KM |
DSU0603R104KN | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Alpha 3 Manufacturing | 500R14W104KV4T vs DSU0603R104KN |
0603X7R104KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 500R14W104KV4T vs 0603X7R104KE2AB |