Part Details for 500R15X224MT4E by Johanson Dielectrics Inc
Overview of 500R15X224MT4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R15X224MT4E
500R15X224MT4E CAD Models
500R15X224MT4E Part Data Attributes
|
500R15X224MT4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R15X224MT4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | R15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500R15X224MT4E
This table gives cross-reference parts and alternative options found for 500R15X224MT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R15X224MT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK212BJ224MG-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 500R15X224MT4E vs UMK212BJ224MG-B |
NMC0805X5R224M50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 500R15X224MT4E vs NMC0805X5R224M50TRPLPF |
NMC0805X5R224M50TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | 500R15X224MT4E vs NMC0805X5R224M50TRPLP10 |
VJ0805G224MBABC31 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | 500R15X224MT4E vs VJ0805G224MBABC31 |
NMC0805X5R224M50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | 500R15X224MT4E vs NMC0805X5R224M50TRPLP |
NMC0805X5R224M50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | 500R15X224MT4E vs NMC0805X5R224M50TRP |