Part Details for 500R07S0R2BV4T by Johanson Technology Inc
Overview of 500R07S0R2BV4T by Johanson Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R07S0R2BV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6165
|
Newark | Mlcc Capacitor, 0.2Pf, 50V, C0G/Np0, 0.1Pf, 0402, Full Reel, Capacitance:0.2Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Johanson Technology 500R07S0R2BV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
46W1458
|
Newark | Mlcc Capacitor, 0.2Pf, 50V, C0G/Np0, 0.1Pf, 0402, Capacitance:0.2Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:S Rohs Compliant: Yes |Johanson Technology 500R07S0R2BV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.2 PF, SURFACE MOUNT, 0402 | 9723 |
|
$0.0189 / $0.0420 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.2 PF, SURFACE MOUNT, 0402 | 7636 |
|
$0.0210 / $0.1050 | Buy Now |
Part Details for 500R07S0R2BV4T
500R07S0R2BV4T CAD Models
500R07S0R2BV4T Part Data Attributes
|
500R07S0R2BV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S0R2BV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S0R2BV4T
This table gives cross-reference parts and alternative options found for 500R07S0R2BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S0R2BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1HR20BD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S0R2BV4T vs GRM1555C1HR20BD01J |
GRM1555C1HR20BA01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S0R2BV4T vs GRM1555C1HR20BA01E |
GRM1555C1HR20BZ63J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S0R2BV4T vs GRM1555C1HR20BZ63J |
500R07S0R2BU4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0402, | Johanson Technology Inc | 500R07S0R2BV4T vs 500R07S0R2BU4Y |
500R07S0R2BU4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0402, | Johanson Technology Inc | 500R07S0R2BV4T vs 500R07S0R2BU4T |
GRM1555C1HR20BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 500R07S0R2BV4T vs GRM1555C1HR20BZ01D |
500R07S0R2BV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500R07S0R2BV4T vs 500R07S0R2BV4T |
500R07S0R2BV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0402, | Johanson Technology Inc | 500R07S0R2BV4T vs 500R07S0R2BV4S |
500R07S0R2BC4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0402, | Johanson Technology Inc | 500R07S0R2BV4T vs 500R07S0R2BC4S |
CQ0402BRNPO9BNR20 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 500R07S0R2BV4T vs CQ0402BRNPO9BNR20 |