Capacitors
500R07S100GV4T
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of 500R07S100GV4T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 500R07S100GV4T by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 41M1564
Newark Capacitor Rf Ceramic 10Pf 50V 2%, C0G, Capacitance:10Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Johanson Technology 500R07S100GV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 747
  • 1,000 $0.0840
$0.0840 Buy Now
DISTI # 46W2335
Newark Capacitor Rf, 10Pf, 50V, 2%, Smd, Capacitance:10Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Standard:-Rohs Compliant: Yes |Johanson Technology 500R07S100GV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0670
  • 20,000 $0.0660
  • 40,000 $0.0630
  • 60,000 $0.0610
$0.0610 / $0.0670 Buy Now

CAD Models for 500R07S100GV4T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 500R07S100GV4T by Johanson Technology Inc

500R07S100GV4T
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
JOHANSON TECHNOLOGY
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.51 mm
JESD-609 Code
e3
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. 500R07S100GV4T
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 500R07S100GV4T

This table gives cross-reference parts and alternative options found for 500R07S100GV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S100GV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402T100G5GAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, KEMET Corporation 500R07S100GV4T vs C0402T100G5GAL
223886974109 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP YAGEO Corporation 500R07S100GV4T vs 223886974109
HH15N100G500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation 500R07S100GV4T vs HH15N100G500CG
C0402T100G5GCCTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, KEMET Corporation 500R07S100GV4T vs C0402T100G5GCCTM
MG15N100G500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Walsin Technology Corporation 500R07S100GV4T vs MG15N100G500CT
C0402COG100G500NYB Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, Eyang Technology Development Co Ltd 500R07S100GV4T vs C0402COG100G500NYB
500SHL100GS-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 500R07S100GV4T vs 500SHL100GS-ROHS
C0402C100G5GAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, KEMET Corporation 500R07S100GV4T vs C0402C100G5GAL
GJM1555C1H100GB01B Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 500R07S100GV4T vs GJM1555C1H100GB01B
C0402T100G5GCC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, KEMET Corporation 500R07S100GV4T vs C0402T100G5GCC7411

Related Parts for 500R07S100GV4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R07S100GV4T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R07S100GV4T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 500R07S100GV4T would you like to use for your alert(s)?
  • Please alert me when 500R07S100GV4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500R07S100GV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R07S100GV4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500R07S100GV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R07S100GV4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R07S100GV4T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: